896-016-500-104

Heilind Number:EDA896-016-500-104
Manufacturer:EDAC
Manufacturer Number:896-016-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-500-104

Detailed Description

Enhance the efficiency and reliability of your electronic connections with our High Temp Card Edge Connectors. Designed for seamless integration into your PCB setups, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 16 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are perfect for demanding industrial environments. Trust in their straight mount orientation for easy installation and consistent performance. Elevate your connectivity game with these essential components.