896-016-500-107

Heilind Number:EDA896-016-500-107
Manufacturer:EDAC
Manufacturer Number:896-016-500-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-500-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-500-107

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek Black. Designed for optimal performance in demanding environments, these connectors boast a 3 A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 16 positions, they offer seamless integration for your applications. Crafted with precision, the Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have in any electronic setup. Explore our range of Board To Board PCB Connectors for more innovative solutions.