896-016-500-608

Heilind Number:EDA896-016-500-608
Manufacturer:EDAC
Manufacturer Number:896-016-500-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-500-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-500-608

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With a single row layout and a total of 16 positions, they offer seamless connectivity for your PCB applications. The contact material is a robust Copper Alloy, ensuring reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suited for various environments. Their straight mount orientation and convenient pitch of .125 inches make installation a breeze. Trust in our connectors to elevate the efficiency and longevity of your electronic setups.