896-016-500-802

Heilind Number:EDA896-016-500-802
Manufacturer:EDAC
Manufacturer Number:896-016-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-500-802

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a high amperage rating of 3 A, they deliver efficient power transmission. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches between rows, offer a total of 16 positions for seamless connectivity. Perfect for board-to-board applications, these connectors boast a straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a versatile and dependable choice for your PCB projects. Trust in our quality connectors to keep your systems running smoothly.