896-016-500-804

Heilind Number:EDA896-016-500-804
Manufacturer:EDAC
Manufacturer Number:896-016-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-500-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-500-804

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability even in high-temperature environments. With two rows and sixteen positions, they offer ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various electronic setups. Whether for industrial machinery, telecommunications, or consumer electronics, trust in the quality and versatility of our Card Edge Connectors.