896-016-500-807

Heilind Number:EDA896-016-500-807
Manufacturer:EDAC
Manufacturer Number:896-016-500-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-500-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-500-807

Detailed Description

Enhance your high-temperature PCB connections with these black Card Edge Connectors. Designed for durability and performance, they feature a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable conductivity under tough conditions. With a pitch of .125 inches and two rows of 16 positions each, they offer ample connectivity options for your applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding environments. Their straight mount orientation and row spacing of .2 inches make for easy installation on your PCBs. Upgrade your system's connectivity with these high-performance connectors.