896-016-500-812

Heilind Number:EDA896-016-500-812
Manufacturer:EDAC
Manufacturer Number:896-016-500-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-500-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-500-812

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for superior performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. Featuring two rows of 16 positions each, they offer seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, these connectors are perfect for high-temperature applications. Choose our Card Edge Connectors for efficient and secure board-to-board connections in any project.