896-016-520-102

Heilind Number:EDA896-016-520-102
Manufacturer:EDAC
Manufacturer Number:896-016-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-520-102

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 16 positions, they offer seamless integration for your PCB projects. Crafted with durable Copper Alloy contacts and a pitch of .125 inches, they ensure reliable power delivery at an amperage of 3 A. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in their high-quality construction for efficient and secure board-to-board connections.