896-016-520-103

Heilind Number:EDA896-016-520-103
Manufacturer:EDAC
Manufacturer Number:896-016-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-520-103

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These connectors feature a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a single row configuration and 16 positions, they offer versatile connectivity options for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and high-temperature settings. Choose these connectors for a secure and efficient board-to-board connection solution.