896-016-520-104

Heilind Number:EDA896-016-520-104
Manufacturer:EDAC
Manufacturer Number:896-016-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-520-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single-row configuration with 16 positions, allowing for seamless integration on your PCB. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they ensure reliable conductivity under intense conditions. Featuring a 3A amperage rating and a pitch of .125 inches, these connectors deliver efficient power transmission. Their straight mount orientation and row spacing of .2 inches offer easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.