896-016-520-112

Heilind Number:EDA896-016-520-112
Manufacturer:EDAC
Manufacturer Number:896-016-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-520-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .125 inches, they provide seamless integration for your circuit boards. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation offers easy installation. Boasting 16 positions and a current rating of 3A, they are perfect for power and signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, our connectors are a must-have for any high-tech application. Upgrade your connectivity solutions today with these top-of-the-line Card Edge Connectors.