896-016-520-201

Heilind Number:EDA896-016-520-201
Manufacturer:EDAC
Manufacturer Number:896-016-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-520-201

Detailed Description

Discover our high-quality High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing material, these connectors are not only durable but also visually appealing. Each connector features two rows of copper alloy contacts, providing a reliable amperage of 3 A. The .125-inch pitch and .2-inch row spacing allow for easy and secure connections. With a total of 16 positions, these connectors offer ample connectivity options. Designed for straight mount orientation, they are perfect for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Explore our full range of connectors and elevate your PCB assembly experience.