896-016-520-202

Heilind Number:EDA896-016-520-202
Manufacturer:EDAC
Manufacturer Number:896-016-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-520-202

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black color and made from UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also heat-resistant, with an operating temperature range of -40 to 105 °C. With a 2-row design and a total of 16 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Whether you're working on industrial machinery or electronic devices, these connectors, with a 3A amperage rating, guarantee efficient power transmission. Choose our Card Edge Connectors for a reliable and high-performance solution.