896-016-520-204

Heilind Number:EDA896-016-520-204
Manufacturer:EDAC
Manufacturer Number:896-016-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-520-204

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and durable board-to-board connections. These connectors feature a sleek black color and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced heat resistance. With a current rating of 3 A, they offer optimal performance in high-temperature environments. The connectors boast a double-row design with 16 positions, perfect for accommodating multiple connections. Made with Copper Alloy contacts, they ensure efficient signal transmission. The .125-inch pitch and .2-inch row spacing make them compatible with a variety of PCB layouts. Whether for industrial or electronic applications, these connectors guarantee secure and seamless connectivity. Operating temperature range of -40 to 105 °C. Trust in our connectors for exceptional quality and performance.