896-016-520-207

Heilind Number:EDA896-016-520-207
Manufacturer:EDAC
Manufacturer Number:896-016-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-520-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-520-207

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a maximum amperage of 3A, they offer reliable power transmission for your devices. The copper alloy contact material guarantees efficient conductivity, while the double row configuration with 16 positions allows for versatile connection options. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial applications. Trust in their straight mount orientation and precise .125-inch pitch for secure and stable PCB connections. Upgrade your electronic assemblies with these high-quality Card Edge Connectors, the perfect choice for professional and DIY projects alike.