896-016-520-212

Heilind Number:EDA896-016-520-212
Manufacturer:EDAC
Manufacturer Number:896-016-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-520-212

Detailed Description

Enhance your high-temperature connectivity solutions with these black High Temp Card Edge Connectors. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure reliable performance in demanding environments. Featuring two rows of 16 positions each, these connectors offer a secure interface for your PCBs. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mount orientation, they are suitable for various board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, they guarantee dependable functionality even in extreme conditions. Elevate your connectivity game with these robust and high-performance connectors.