896-016-520-602

Heilind Number:EDA896-016-520-602
Manufacturer:EDAC
Manufacturer Number:896-016-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-520-602

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in elevated temperature environments. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, these connectors offer both durability and safety. Featuring a single row layout with 16 positions, they provide seamless connectivity for your PCB applications. The Copper Alloy contact material ensures efficient power transmission, with an amperage rating of 3A. Engineered for precision, the connectors have a pitch of .125 inches and row spacing of .2 inches, facilitating easy installation. Whether for industrial or commercial use, their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and dependable. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.