896-016-520-603

Heilind Number:EDA896-016-520-603
Manufacturer:EDAC
Manufacturer Number:896-016-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-520-603

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a single row layout and a total of 16 positions, they offer seamless connectivity for your electronic components. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are perfect for a wide range of industrial applications. Choose the straight mount orientation for easy installation. Elevate your PCB connectivity with these high-quality connectors, a must-have in any professional setting.