896-016-520-604

Heilind Number:EDA896-016-520-604
Manufacturer:EDAC
Manufacturer Number:896-016-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-520-604

Detailed Description

Enhance the performance of your electronic devices with our High Temp Card Edge Connectors. Designed for precision and durability, these connectors ensure seamless connectivity in high-temperature environments. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, offers both strength and safety. With a contact material of Copper Alloy, they guarantee efficient power transmission at an amperage of 3 A. Featuring a single row layout with 16 positions, they provide ample connectivity options. The pitch of .125 inches and row spacing of .2 inches allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our cutting-edge technology to streamline your electronic connections effortlessly.