896-016-520-608

Heilind Number:EDA896-016-520-608
Manufacturer:EDAC
Manufacturer Number:896-016-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-520-608

Detailed Description

Experience reliable connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black color and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 16 positions, they offer seamless integration for your PCB setups. The copper alloy contact material ensures efficient transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. Trust in our connectors for secure and high-speed board-to-board connections in any project.