896-016-520-802

Heilind Number:EDA896-016-520-802
Manufacturer:EDAC
Manufacturer Number:896-016-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-520-802

Detailed Description

Upgrade your connections with our High Temp Card Edge Connectors in sleek black. Designed for reliability, these connectors feature a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 16 positions, they ensure seamless communication on your PCB. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Trust in their straight mount orientation for easy installation. Elevate your connectivity game with this essential component for your electronic projects.