896-016-520-804

Heilind Number:EDA896-016-520-804
Manufacturer:EDAC
Manufacturer Number:896-016-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-520-804

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connectors. Designed for durability and performance, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. The Copper Alloy contacts, with a pitch of .125 inches and two rows for efficient data transfer, offer secure and stable connections. With a current rating of 3A and an operating temperature range from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in the quality and precision of our Card Edge Connectors for seamless board-to-board connectivity.