896-016-520-808

Heilind Number:EDA896-016-520-808
Manufacturer:EDAC
Manufacturer Number:896-016-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-520-808

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connectors. Designed for durability and reliability, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in demanding environments. With a 3A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Featuring two rows with 16 positions in a .125-inch pitch, these connectors offer seamless integration for your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our Card Edge Connectors for high-quality board-to-board connectivity solutions.