896-016-520-812

Heilind Number:EDA896-016-520-812
Manufacturer:EDAC
Manufacturer Number:896-016-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-520-812

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission even at high temperatures. With two rows of 16 positions each, they provide ample connectivity for your PCB applications. The .125 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are a versatile and dependable choice for your projects. Elevate your connectivity with quality and efficiency.