896-016-521-102

Heilind Number:EDA896-016-521-102
Manufacturer:EDAC
Manufacturer Number:896-016-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-521-102

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row setup, accommodating 16 positions with ease. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contact material, they guarantee both durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise connections are ensured. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Trust in our connectors for seamless Board to Board PCB connections and elevate your project to the next level.