896-016-521-107

Heilind Number:EDA896-016-521-107
Manufacturer:EDAC
Manufacturer Number:896-016-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-521-107

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced black Card Edge Connectors. Designed for reliability, these connectors feature a single row layout with 16 positions and a .125-inch pitch for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they offer superior performance in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, they ensure stable and efficient power transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Perfect for industrial and electronic applications, these connectors guarantee secure board-to-board connections. Elevate your project with our cutting-edge PCB solutions.