896-016-521-108

Heilind Number:EDA896-016-521-108
Manufacturer:EDAC
Manufacturer Number:896-016-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-521-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a contact material of Copper Alloy, they guarantee seamless and efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for easy integration, while the 16 positions cater to a variety of connection needs. Operating flawlessly at temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and high-temperature applications. Trust in our quality products to deliver reliable board-to-board connectivity every time.