896-016-521-112

Heilind Number:EDA896-016-521-112
Manufacturer:EDAC
Manufacturer Number:896-016-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-521-112

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features a single row housing made of UL 94V-0 Polyphenylene Sulfide, ensuring exceptional heat resistance. With 16 copper alloy positions and a pitch of .125 inches, it offers precise and secure board-to-board connectivity. The straight mount orientation and compact .2 inch row spacing make it easy to integrate into your design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability is paramount. Elevate your PCB connectivity with this essential component.