896-016-521-202

Heilind Number:EDA896-016-521-202
Manufacturer:EDAC
Manufacturer Number:896-016-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-521-202

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for reliability in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also visually appealing. With a current rating of 3A, they provide efficient power transmission for your electronic devices. The copper alloy contact material ensures secure and stable connections, while the double-row design with 16 positions offers ample space for multiple connections. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our connectors to meet your connectivity needs with superior performance and durability.