896-016-521-203

Heilind Number:EDA896-016-521-203
Manufacturer:EDAC
Manufacturer Number:896-016-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-521-203

Detailed Description

Upgrade your electronic connections with our high-temperature Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts. With a current rating of 3 A and operating temperatures ranging from -40 to 105 °C, they ensure stable performance under varying conditions. The two-row design with 16 positions offers versatility in PCB connectivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Whether for industrial machinery or consumer electronics, these black connectors provide a secure and efficient solution for your board-to-board connectivity needs.