896-016-521-207

Heilind Number:EDA896-016-521-207
Manufacturer:EDAC
Manufacturer Number:896-016-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-521-207

Detailed Description

Enhance your high-temperature PCB connectivity with these black Card Edge Connectors. Designed for reliability in challenging environments, they feature a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring durability and performance. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise and secure connections. The two rows of 16 positions each allow for versatile application, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and commercial electronics projects. Trust in their quality and efficiency for seamless board-to-board connectivity.