896-016-521-212

Heilind Number:EDA896-016-521-212
Manufacturer:EDAC
Manufacturer Number:896-016-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-521-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are meticulously engineered to withstand high temperatures, with an operating range of -40 to 105 °C. Featuring two rows of 16 positions each, they provide ample connectivity for your applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, durability and reliability are guaranteed. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Whether straight or right-angle mount orientation is required, these connectors offer flexibility. Elevate your connectivity solutions with this essential component for seamless board-to-board connections.