896-016-521-602

Heilind Number:EDA896-016-521-602
Manufacturer:EDAC
Manufacturer Number:896-016-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-521-602

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for maximum performance in demanding environments, these connectors feature a single row layout with 16 positions, allowing for precise and efficient board-to-board connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all applications. With a pitch of .125 inches and row spacing of .2 inches, installation is seamless and accurate. Crafted from high-quality Copper Alloy, the contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industries. Choose straight mount orientation for easy integration into your system. Elevate your PCB design with these essential components, setting new standards in performance and reliability.