896-016-521-604

Heilind Number:EDA896-016-521-604
Manufacturer:EDAC
Manufacturer Number:896-016-521-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-521-604

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 16 positions and a pitch of .125 inches, ensuring secure and efficient board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they offer reliable durability and conductivity, even in harsh environments. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, they are suitable for a wide range of applications. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Elevate your PCB assembly with these high-quality Card Edge Connectors.