896-016-521-608

Heilind Number:EDA896-016-521-608
Manufacturer:EDAC
Manufacturer Number:896-016-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-521-608

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and a single row configuration, housing a total of 16 positions for seamless data transmission. Crafted with precision, they feature contact material made of durable Copper Alloy, ensuring reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, they offer efficient PCB connectivity. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees both safety and durability, even in extreme operating conditions ranging from -40 to 105 degrees Celsius. Whether for industrial or commercial applications, these connectors deliver uncompromising quality and performance. Upgrade your setup today and experience the difference in your connectivity solutions.