896-016-521-612

Heilind Number:EDA896-016-521-612
Manufacturer:EDAC
Manufacturer Number:896-016-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-521-612

Detailed Description

Discover our high temperature Card Edge Connectors, engineered for reliable performance in demanding environments. Designed with a single row of 16 positions, these connectors feature a pitch of .125 inches and a row spacing of .2 inches, ensuring precise and efficient connectivity on your PCB. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and fire resistance. With a contact material of Copper Alloy, these connectors provide optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. The black housing adds a sleek and professional touch to your designs, while the straight mount orientation simplifies installation. Upgrade your PCB connectivity with these high-performance Card Edge Connectors.