896-016-521-802

Heilind Number:EDA896-016-521-802
Manufacturer:EDAC
Manufacturer Number:896-016-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-521-802

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a compact design and straight mount orientation, they seamlessly integrate into your PCB setup. The Copper Alloy contact material and 2-row configuration provide secure and efficient electrical connections, with a total of 16 positions available. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for critical applications where stability is key. Elevate your connectivity solutions with these premium Card Edge Connectors.