896-016-521-803

Heilind Number:EDA896-016-521-803
Manufacturer:EDAC
Manufacturer Number:896-016-521-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-521-803

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power delivery with a 3A amperage rating. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they guarantee durability and conductivity. With a pitch of .125 inches and two rows of 16 positions, they offer seamless integration into your PCB setup. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and efficient for various applications. Upgrade your connectivity solutions with these black connectors, a must-have in any professional electronics toolkit.