896-016-521-808

Heilind Number:EDA896-016-521-808
Manufacturer:EDAC
Manufacturer Number:896-016-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-521-808

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a current rating of 3 A and copper alloy contacts, they provide secure and efficient power transfer. The two-row configuration with 16 positions allows for versatile connectivity options, while the pitch of .125 inches and row spacing of .2 inches ensure precise alignment. Suitable for straight mounting, these connectors offer seamless integration into your PCB assembly. Operating within a wide temperature range of -40 to 105 °C, they guarantee consistent performance in diverse applications. Explore the possibilities with our Card Edge Connectors and elevate your connectivity solutions.