896-016-522-101

Heilind Number:EDA896-016-522-101
Manufacturer:EDAC
Manufacturer Number:896-016-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-522-101

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors offer a flawless fit for your PCB needs. With a sleek black finish and constructed from UL 94V-0 Polyphenylene Sulfide, they not only deliver on aesthetics but also ensure durability and safety. Featuring a single row layout with 16 positions, they provide ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the 3 A amperage and .125-inch pitch cater to high-power applications. With a wide operating temperature range of -40 to 105 °C, they are suitable for various environments. Whether for industrial or commercial use, these connectors, with their straight mount orientation and .2-inch row spacing, are the perfect solution for your connectivity needs. Trust in their quality and performance to elevate your electronic projects to the next level.