896-016-522-103

Heilind Number:EDA896-016-522-103
Manufacturer:EDAC
Manufacturer Number:896-016-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-522-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for superior performance, these connectors feature a single row design with 16 positions, ensuring seamless integration with your circuit boards. With a robust housing material of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they guarantee reliability in high-temperature environments. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly between -40 and 105 °C, these connectors are essential for your mission-critical applications. Upgrade to our Card Edge Connectors and experience unparalleled quality and durability.