896-016-522-112

Heilind Number:EDA896-016-522-112
Manufacturer:EDAC
Manufacturer Number:896-016-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-522-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-522-112

Detailed Description

Enhance your PCB connectivity with these high temperature Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure both reliability and safety. Featuring a single row design and 16 positions, they offer seamless integration for your electronic projects. The contact material, made of Copper Alloy, guarantees high conductivity, while the .125 inch pitch and .2 inch row spacing provide precise and efficient connections. Suitable for a wide range of applications, these connectors can withstand temperatures ranging from -40 to 105 degrees Celsius, making them ideal for industrial and commercial use. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.