896-016-522-201

Heilind Number:EDA896-016-522-201
Manufacturer:EDAC
Manufacturer Number:896-016-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-522-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure connections even in challenging conditions. With a pitch of .125 inches and two rows of 16 positions, they offer versatile compatibility for various applications. Their straight mount orientation and operating temperature range of -40 to 105 °C make them ideal for use in demanding industrial settings. Upgrade your PCB connections with these black connectors, offering a seamless solution for board-to-board connectivity.