896-016-522-202

Heilind Number:EDA896-016-522-202
Manufacturer:EDAC
Manufacturer Number:896-016-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-522-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for durability and performance, these connectors feature a UL 94V-0 Polyphenylene Sulfide housing material, ensuring optimal safety and reliability. With a contact material of Copper Alloy, they guarantee excellent conductivity. Offering 16 positions across 2 rows with a pitch of 0.125 inches and row spacing of 0.2 inches, they provide seamless board-to-board connectivity. Designed for high-temperature environments, these connectors operate smoothly in a wide range from -40 to 105 °C. Their straight mount orientation makes installation a breeze. Trust in our connectors for efficient and secure PCB connections.