896-016-522-203

Heilind Number:EDA896-016-522-203
Manufacturer:EDAC
Manufacturer Number:896-016-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-522-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-522-203

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and reliable Copper Alloy contacts, they ensure secure power transmission. Featuring two rows of 16 positions each, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Whether in straight or right-angle configurations, these connectors guarantee seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are the perfect choice for industrial and automotive applications. Upgrade your PCB setups with this essential component for efficient and durable connectivity solutions.