896-016-522-204

Heilind Number:EDA896-016-522-204
Manufacturer:EDAC
Manufacturer Number:896-016-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-522-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in classic black. Designed for durability, they feature UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance. With a 3A amperage rating and operating temperature range of -40 to 105 °C, these connectors are suitable for demanding industrial applications. The two-row configuration with 16 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Whether for data transmission or power supply, these connectors provide a secure and stable link between boards. Trust in our quality Board To Board PCB Connectors for seamless integration in your electronic designs.