896-016-522-207

Heilind Number:EDA896-016-522-207
Manufacturer:EDAC
Manufacturer Number:896-016-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-522-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a 3 A amperage rating and copper alloy contact material, they guarantee efficient power transmission. The 2-row design with 16 positions offers ample connectivity options, while the .125" pitch and .2" row spacing allow for seamless integration. Engineered for versatility, these connectors have a straight mount orientation and can operate flawlessly in temperatures ranging from -40 to 105 °C. Perfect for a variety of applications, these connectors are a must-have for any PCB project.