896-016-522-208

Heilind Number:EDA896-016-522-208
Manufacturer:EDAC
Manufacturer Number:896-016-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-522-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. Offering a dual-row configuration with 16 positions and a pitch of .125 inches, these connectors provide seamless integration for your circuit boards. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and easy to use. Upgrade your connectivity solutions with these premium connectors, a must-have for any electronic project.