896-016-522-212

Heilind Number:EDA896-016-522-212
Manufacturer:EDAC
Manufacturer Number:896-016-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-522-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-522-212

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for reliability, they boast a 3 A amperage and feature a durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 16 positions, these connectors ensure efficient signal transmission. Crafted with Copper Alloy contacts, they guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Trust in their straight mount orientation for secure installation. Elevate your connectivity solutions with this essential component.