896-016-522-603

Heilind Number:EDA896-016-522-603
Manufacturer:EDAC
Manufacturer Number:896-016-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-016-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-016-522-603

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row configuration with 16 positions, ensuring seamless integration into your PCB setup. With a current rating of 3A and a pitch of .125 inches, they guarantee reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, they offer both durability and conductivity. Their straight mount orientation and 0.2-inch row spacing provide ease of installation, while their wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Perfect for various applications, these connectors are a must-have for any electronics enthusiast or professional. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row configuration with 16 positions, ensuring seamless integration into your PCB setup. With a current rating of 3A and a pitch of .125 inches, they guarantee reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, they offer both durability and conductivity. Their straight mount orientation and 0.2-inch row spacing provide ease of installation, while their wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Perfect for various applications, these connectors are a must-have for any electronics enthusiast or professional.